DS2502X1+UW EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire® 15µs 4-WLP (1.62x0.93)
Product Overview
Digi-Key Part Number DS2502X1+UW-ND
Copy   DS2502X1+UW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2502X1+UW

Copy   DS2502X1+UW
Description IC EPROM 1K 1WIRE 4WLP
Copy   IC EPROM 1K 1WIRE 4WLP
Detailed Description

EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire® 15µs 4-WLP (1.62x0.93)

Copy   EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire®  15µs 4-WLP (1.62x0.93)
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Kb (1K x 1)
Write Cycle Time - Word, Page -
Access Time 15µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLBGA
Supplier Device Package 4-WLP (1.62x0.93)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:01:19 9/21/2018