Add To Favorites
DS2502P+ EPROM - OTP Memory IC 1Kb (128 x 8) 1-Wire® 6-TSOC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.14100 $21.41
25 2.10760 $52.69
50 2.10180 $105.09
120 1.87808 $225.37
360 1.81703 $654.13
600 1.81027 $1,086.16
1,080 1.68596 $1,820.84
5,040 1.52550 $7,688.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2502P+-ND
Copy   DS2502P+-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2502P+

Copy   DS2502P+
Description IC EPROM 1K 1WIRE 6TSOC
Copy   IC EPROM 1K 1WIRE 6TSOC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 1Kb (128 x 8) 1-Wire® 6-TSOC

Copy   EPROM - OTP Memory IC 1Kb (128 x 8) 1-Wire®   6-TSOC
Documents & Media
Datasheets DS2502
21-0382 Pkg Drawing
Mfg Application Notes Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products
Reading and Writing 1-Wire® Devices Through Serial Interfaces
1-Wire Communication Through Software
Guidelines for Reliable Long Line 1-Wire Networks
1-Wire Software Resource Guide Device Description
Software Methods to Achieve Robust 1-Wire® Communication in iButton Applications
Creating Global Identifiers Using 1-Wire® Devices
1-Wire Search Algorithm
Using the DS2480B Serial 1-Wire® Line Driver
Advanced 1-Wire Network Driver
White Paper 2: Using the 1-Wire® Public Domain Kit
White Paper 5: Using 1-Wire APIs for Data Sheet Commands
Maxim Wafer-Level Package Assembly Guide
Serial Digital Data Networks
Assembling High-Lead (Pb) DS2502 Flip-Chips in a Pb-Free Assembly Flow
Add Control, Memory, Security, and Mixed-Signal Functions with a Single Contact
Understanding Flip-Chip and Chip-Scale Package Technologies and Their Applications
Improve Sensor Performance and SNR in Pulse Oximeter Designs
Easily Add Memory, Security, Monitoring, and Control to Medical Sensors and Consumables
Injection Molding an IC into a Connector or Consumable Item
Protecting 5V 1-Wire® Slaves from Overvoltage Exposure
How to Build a 1-Wire® Evaluation Kit
Understanding the DS1WM Synthesizable 1-Wire Bus Master
Product Training Modules 1-Wire Communications
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Kb (128 x 8)
Write Cycle Time - Word, Page -
Memory Interface 1-Wire®
Voltage - Supply 2.8 V ~ 6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
Base Part Number DS2502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2502P+T&R-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50660

05:52:36 1/23/2019