Add To Favorites
Product Overview
Digi-Key Part Number DS2502P-E64+-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 7,320
Manufacturer

Manufacturer Part Number

DS2502P-E64+

Description IC OTP 1KBIT 1WIRE 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire® 15µs 6-TSOC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Kb (1K x 1)
Write Cycle Time - Word, Page -
Access Time 15µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
Base Part Number DS2502
 
Additional Resources
Standard Package ? 120
Other Names DS2502PE64

17:31:54 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.64400 $26.44
25 2.44000 $61.00
50 2.32060 $116.03
100 2.11000 $211.00
250 2.00700 $501.75
1,000 1.51789 $1,517.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback