Add To Favorites
DS2502-E48+ EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire® 15µs TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.72900 $27.29
25 2.68560 $67.14
50 2.67840 $133.92
100 2.39330 $239.33
250 2.31552 $578.88
500 2.30688 $1,153.44
1,000 2.14848 $2,148.48
5,000 1.94400 $9,720.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2502-E48+-ND
Copy   DS2502-E48+-ND
Quantity Available 5,342
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2502-E48+

Copy   DS2502-E48+
Description IC EPROM 1K 1WIRE TO92-3
Copy   IC EPROM 1K 1WIRE TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire® 15µs TO-92-3

Copy   EPROM - OTP Memory IC 1Kb (1K x 1) 1-Wire®  15µs TO-92-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Kb (1K x 1)
Write Cycle Time - Word, Page -
Access Time 15µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS2502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names DS2502E48

08:04:28 10/16/2018