Add To Favorites
DS24B33G+T&R EEPROM Memory IC 4Kb (256 x 16) 1-Wire® 2µs 2-SFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.14200 $31.42
25 3.07400 $76.85
50 3.05700 $152.85
100 2.74160 $274.16
250 2.73140 $682.85
500 2.63082 $1,315.41
1,000 2.50124 $2,501.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS24B33G+T&RCT-ND
Copy   DS24B33G+T&RCT-ND
Quantity Available 2,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS24B33G+T&R

Copy   DS24B33G+T&R
Description IC EEPROM 4K 1WIRE 2SFN
Copy   IC EEPROM 4K 1WIRE 2SFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) 1-Wire® 2µs 2-SFN (6x6)

Copy   EEPROM Memory IC 4Kb (256 x 16) 1-Wire®  2µs 2-SFN (6x6)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply 2.8 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SFN
Supplier Device Package 2-SFN (6x6)
Base Part Number DS24B33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DS9090EVKIT# - Maxim Integrated | DS9090EVKIT#-ND DigiKey Electronics
  • DS9090EVKIT#
  • Maxim Integrated
  • 1-WIRE DEVICE EVALUATION SYSTEM
  • Unit Price $49.50000
  • DS9090EVKIT#-ND
You May Also Be Interested In
  • DS24B33S+T&R - Maxim Integrated | DS24B33S+T&RCT-ND DigiKey Electronics
  • DS24B33S+T&R
  • Maxim Integrated
  • IC EEPROM 4K 1WIRE 8SO
  • Unit Price $3.56000
  • DS24B33S+T&RCT-ND
  • DS24B33+T&R - Maxim Integrated | DS24B33+T&RCT-ND DigiKey Electronics
  • DS24B33+T&R
  • Maxim Integrated
  • IC EEPROM 4K 1WIRE TO92-3
  • Unit Price $2.73000
  • DS24B33+T&RCT-ND
  • DS24B33Q+T&R - Maxim Integrated | DS24B33Q+CT-ND DigiKey Electronics
  • DS24B33Q+T&R
  • Maxim Integrated
  • IC EEPROM 4K 1WIRE 6TDFN
  • Unit Price $2.83000
  • DS24B33Q+CT-ND
  • DS28E05R+T - Maxim Integrated | DS28E05R+TCT-ND DigiKey Electronics
  • DS28E05R+T
  • Maxim Integrated
  • IC EEPROM 896 1WIRE SOT23-3
  • Unit Price $0.81000
  • DS28E05R+TCT-ND
Additional Resources
Standard Package ? 1
Other Names DS24B33G+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS24B33G+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.25060
  • Digi-Reel® ? : DS24B33G+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,419 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : DS24B33G+U-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $3.60000

04:55:50 1/20/2019