• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DS2434-C08-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2434-C08

Description IC BATTERY MANAGEMENT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Battery IC

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Function -
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

18:09:36 2/24/2018

Send Feedback