• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DS2433AX-S+TW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2433AX-S+TW

Description IC EEPROM 4KBIT 6FLIPCHIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) 1-Wire® 2µs

Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

22:44:28 5/26/2018

Send Feedback