Photo Not Available
DS2432X-S+TW EEPROM Memory IC 1Kb (1K x 1) 1-Wire® 2µs 8-UCSP (3x3)
Product Overview
Digi-Key Part Number DS2432X-S+TW-ND
Copy   DS2432X-S+TW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2432X-S+TW

Copy   DS2432X-S+TW
Description IC EEPROM 1K 1WIRE 8UCSP
Copy   IC EEPROM 1K 1WIRE 8UCSP
Detailed Description

EEPROM Memory IC 1Kb (1K x 1) 1-Wire® 2µs 8-UCSP (3x3)

Copy   EEPROM Memory IC 1Kb (1K x 1) 1-Wire®  2µs 8-UCSP (3x3)
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (1K x 1)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA
Supplier Device Package 8-UCSP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:21:53 1/19/2019