DS2431X-S+TW EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs 6-UCSPR (1.68x1.68)
Product Overview
Digi-Key Part Number DS2431X-S+TW-ND
Copy   DS2431X-S+TW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2431X-S+TW

Copy   DS2431X-S+TW
Description IC EEPROM 1K 1WIRE 6UCSPR
Copy   IC EEPROM 1K 1WIRE 6UCSPR
Detailed Description

EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2µs 6-UCSPR (1.68x1.68)

Copy   EEPROM Memory IC 1Kb (256 x 4) 1-Wire®  2µs 6-UCSPR (1.68x1.68)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS2431X-S+TR-ND DS2431X-S+ Maxim Integrated Tape & Reel (TR) ? 32,500 - Immediate
$0.80358 2,500
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (256 x 4)
Write Cycle Time - Word, Page -
Access Time 2µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-UCSPR (1.68x1.68)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:38:07 10/20/2018