Add To Favorites
DS2430A+T&R EEPROM Memory IC 256b (32 x 8) 1-Wire® 15µs TO-92-3
Product Overview
Digi-Key Part Number DS2430A+T&RCT-ND
Copy   DS2430A+T&RCT-ND
Quantity Available 1,240
Can ship immediately

Factory Stock ?: 178,201
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2430A+T&R

Copy   DS2430A+T&R
Description IC EEPROM 256 1WIRE TO92-3
Copy   IC EEPROM 256 1WIRE TO92-3
Detailed Description

EEPROM Memory IC 256b (32 x 8) 1-Wire® 15µs TO-92-3

Copy   EEPROM Memory IC 256b (32 x 8) 1-Wire®  15µs TO-92-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256b (32 x 8)
Write Cycle Time - Word, Page -
Access Time 15µs
Memory Interface 1-Wire®
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS2430A+ - Maxim Integrated | DS2430A+-ND DigiKey Electronics
  • DS2430A+
  • Maxim Integrated
  • IC EEPROM 256 1WIRE TO92-3
  • Unit Price $2.97000
  • DS2430A+-ND
Additional Resources
Standard Package ? 1
Other Names DS2430A+T&RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.73100 $27.31
25 2.18480 $54.62
50 2.07560 $103.78
100 1.91170 $191.17
250 1.81344 $453.36
500 1.74788 $873.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : DS2430A+-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,633 - Immediate
  • Unit Price: $2.97000
  • Tape & Reel (TR) ? : DS2430A+T&RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 178,000 - Factory Stock ?
  • Unit Price: $1.34368

17:46:20 9/23/2018