USD
Favorite

DS1990A-F3+ Memory Card ROM 8B
Price & Procurement
291 In Stock
Can ship immediately Factory Stock : 13,900
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.53700 $25.37
25 2.49800 $62.45
50 2.49140 $124.57
100 2.22630 $222.63
250 2.15312 $538.28
500 2.14528 $1,072.64
1,000 1.99764 $1,997.64
5,000 1.80820 $9,040.98

Submit a request for quotation on quantities greater than those displayed.

DS1990A-F3+

Datasheet
Digi-Key Part Number DS1990A-F3+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1990A-F3+
Copy  
Description IC IBUTTON SERIAL NUMBER F3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Memory Card ROM 8B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Part Status Active
Applications Product Identification
Memory Type ROM
Memory Size 8B
Operating Temperature -40°C ~ 85°C
Base Part Number DS1990A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS9092K#

KIT IBUTTON STARTER

Maxim Integrated

$77.67000 Details

DS1904L-F5#

IBUTTON RTC F5 MICROCAN

Maxim Integrated

$10.48000 Details
Additional Resources
Standard Package 100
Other Names DS1990AF3