Add To Favorites
DS1923-F5# Memory Card NVSRAM (Non-Volatile SRAM) 576B, 8KB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.52000 $110.52
10 104.81100 $1,048.11
25 101.95920 $2,548.98
100 94.82900 $9,482.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1923-F5#-ND
Copy   DS1923-F5#-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1923-F5#

Copy   DS1923-F5#
Description IBUTTON TEMP/HUMIDITY LOGGER F5
Copy   IBUTTON TEMP/HUMIDITY LOGGER F5
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Memory Card NVSRAM (Non-Volatile SRAM) 576B, 8KB

Copy   Memory Card NVSRAM (Non-Volatile SRAM) 576B, 8KB
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Part Status Active
Applications Temperature/Humidity Logging
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 576B, 8KB
Operating Temperature -20°C ~ 85°C
Base Part Number DS1923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1925L-F5# - Maxim Integrated | DS1925L-F5#-ND DigiKey Electronics
  • DS1925L-F5#
  • Maxim Integrated
  • IBUTTON TEMP LOGGER
  • Unit Price $70.08000
  • DS1925L-F5#-ND
  • DS9490B# - Maxim Integrated | DS9490B#-ND DigiKey Electronics
  • DS9490B#
  • Maxim Integrated
  • IC IBTN HOLDER USB SGL F5 W/CAP
  • Unit Price $34.05000
  • DS9490B#-ND
  • DS1402D-DR8+ - Maxim Integrated | DS1402D-DR8+-ND DigiKey Electronics
  • DS1402D-DR8+
  • Maxim Integrated
  • CABLE 8' BLUE DOT TO RJ11
  • Unit Price $27.35000
  • DS1402D-DR8+-ND
  • DS9490R# - Maxim Integrated | DS9490R#-ND DigiKey Electronics
  • DS9490R#
  • Maxim Integrated
  • IC BRIDGE USB TO 1-WIRE RJ11
  • Unit Price $40.69000
  • DS9490R#-ND
  • TDL110 - Bosch Connected Devices and Solutions | 1723-1001-ND DigiKey Electronics
  • TDL110
  • Bosch Connected Devices and Solutions
  • TRANSPORT DATA LOGGER 110
  • Unit Price $99.00000
  • 1723-1001-ND
Additional Resources
Standard Package ? 1
Other Names DS1923F5

14:31:20 6/24/2019