Photo Not Available
DS1922L-F5#W Memory Card NVSRAM (Non-Volatile SRAM) 512B, 8KB
Product Overview
Digi-Key Part Number DS1922L-F5#W-ND
Copy   DS1922L-F5#W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1922L-F5#W

Copy   DS1922L-F5#W
Description IBUTTON
Copy   IBUTTON
Detailed Description

Memory Card NVSRAM (Non-Volatile SRAM) 512B, 8KB

Copy   Memory Card NVSRAM (Non-Volatile SRAM) 512B, 8KB
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DS1922L-F5#-ND DS1922L-F5# Maxim Integrated Bag 1,322 - Immediate
$87.26000 1
Documents & Media
Datasheets DS1922L,22T
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series iButton®
Part Status Obsolete
Applications Temperature Logging
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 512B, 8KB
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:18:03 10/17/2018