Add To Favorites
DS18S20-PAR+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 8 b TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 $5.97
10 5.63600 $56.36
25 4.50840 $112.71
50 4.28300 $214.15
100 3.94490 $394.49
250 3.74200 $935.50
500 3.60672 $1,803.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS18S20-PAR+CT-ND
Copy   DS18S20-PAR+CT-ND
Quantity Available 3,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS18S20-PAR+T&R

Copy   DS18S20-PAR+T&R
Description SENSOR DIGITAL -55C-125C TO92-3
Copy   SENSOR DIGITAL -55C-125C TO92-3
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 8 b TO-92-3

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 8 b TO-92-3
Documents & Media
Datasheets DS18S20-PAR
Mfg Application Notes Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products
1-Wire Communication Through Software
Guidelines for Reliable Long Line 1-Wire Networks
1-Wire® Tagging with XML
Interfacing the DS18X20/DS1822 1-Wire® Temperature Sensor in a Microcontroller Environment
1-Wire Search Algorithm
Using the DS2480B Serial 1-Wire® Line Driver
DS18B20-PAR/DS18S20-PAR/DS1822-PAR Advantages for Remote Temperature Sensing
Curve Fitting the Error of a Bandgap-Based Digital Temperature Sensor
Advanced 1-Wire Network Driver
White Paper 2: Using the 1-Wire® Public Domain Kit
White Paper 5: Using 1-Wire APIs for Data Sheet Commands
1-Wire Communication with a Microchip PICmicro Microcontroller
1-Wire Master Device Configuration
Single-Wire Serial Bus Carries Isolated Power and Data
Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices
How to Power the Extended Features of 1-Wire® Devices
Getting Started with the MAXQ2000 USB Thumb Evaluation Kit
Comparison of the DS18B20 and DS18S20 1-Wire® Digital Thermometers
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Simple Software Validates the Hardware CRC and Detects Errors in the Serial Bit Stream of 1-Wire® Thermal Devices
Thermal Management Handbook
Overview of Sensor Signal Paths
Introduction to Medical Instruments and Growing Trend for Point-of-Care and Near-Patient Testing
Understanding the DS1WM Synthesizable 1-Wire Bus Master
Create a 1-Wire Master with Xilinx PicoBlaze
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog DS18S20
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 5.5 V
Resolution 8 b
Features Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS18S20+PAR - Maxim Integrated | DS18S20+PAR-ND DigiKey Electronics
  • DS18S20+PAR
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C TO92-3
  • Unit Price $3.34000
  • DS18S20+PAR-ND
  • DS18S20+T&R - Maxim Integrated | DS18S20+CT-ND DigiKey Electronics
  • DS18S20+T&R
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C TO92-3
  • Unit Price $4.95000
  • DS18S20+CT-ND
  • DS18S20+ - Maxim Integrated | DS18S20+-ND DigiKey Electronics
  • DS18S20+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C TO92-3
  • Unit Price $3.07000
  • DS18S20+-ND
  • MIKROE-56 - MikroElektronika | 1471-1477-ND DigiKey Electronics
  • MIKROE-56
  • MikroElektronika
  • SENSOR DIGITAL -55C-125C TO92
  • Unit Price $7.55000
  • 1471-1477-ND
  • DS1822+PAR - Maxim Integrated | DS1822+PAR-ND DigiKey Electronics
  • DS1822+PAR
  • Maxim Integrated
  • SENSOR DIGITAL -55C-100C TO92-3
  • Unit Price $2.27000
  • DS1822+PAR-ND
Additional Resources
Standard Package ? 1
Other Names DS18S20-PAR+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS18S20-PAR+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.77269
  • Bag : DS18S20+PAR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $3.34000

15:50:04 12/12/2018