Add To Favorites
DS1882Z-050+ Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-SO
Product Overview
Digi-Key Part Number DS1882Z-050+-ND
Copy   DS1882Z-050+-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1882Z-050+

Copy   DS1882Z-050+
Description IC POT DIGIT DL LOG 50K 16SOIC
Copy   IC POT DIGIT DL LOG 50K 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-SO

Copy   Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 64
Resistance (Ohms) 45k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 4.5 V ~ 7 V
Features Mute, Selectable Address, Zero-Cross Sense
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 160
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DS1882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.68400 $16.84
25 1.67000 $41.75
50 1.65760 $82.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1882Z-050+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43024

06:24:09 9/23/2018