Add To Favorites
DS1882E-050+ Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.63000 $26.30
96 2.48625 $238.68
192 2.15474 $413.71
288 2.04424 $588.74
576 1.83431 $1,056.56
1,056 1.56000 $1,647.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1882E-050+-ND
Copy   DS1882E-050+-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 1,152
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1882E-050+

Copy   DS1882E-050+
Description IC POT DGTL DUAL LOG 45K 16TSSOP
Copy   IC POT DGTL DUAL LOG 45K 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I²C Interface 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 64
Resistance (Ohms) 45k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 4.5 V ~ 7 V
Features Mute, Selectable Address, Zero-Cross Sense
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 160
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DS1882
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1882E-050+T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.36800

13:24:40 1/22/2019