Add To Favorites
DS1876T+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.91700 $29.17
25 2.41000 $60.25
50 2.28960 $114.48
250 2.21352 $553.38
1,000 1.93208 $1,932.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1876T+-ND
Copy   DS1876T+-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1876T+

Copy   DS1876T+
Description IC CTRLR SFP DUAL LDD 28TQFN
Copy   IC CTRLR SFP DUAL LDD 28TQFN
Documents & Media
Datasheets DS1876
Mfg Application Notes DS1876 Quick Reference Guide for the DS1876 SFP Controller
EDA / CAD Models DS1876T+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type SFP Laser Controller
Input Type Logic
Output Type Logic
Interface I²C
Current - Supply 10mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number DS1876
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1876T+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75646

05:09:31 10/16/2018