Add To Favorites
DS1862AB+T&R Laser Driver IC 10Gbps 7 Channel 2.9 V ~ 5.5 V 25-CSBGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.35500 $53.55
25 4.28400 $107.10
50 4.06980 $203.49
100 3.74850 $374.85
250 3.55572 $888.93
500 3.42720 $1,713.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1862AB+CT-ND
Copy   DS1862AB+CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1862AB+T&R

Copy   DS1862AB+T&R
Description IC LASR CTRLR 7CHAN 5.5V 25CSBGA
Copy   IC LASR CTRLR 7CHAN 5.5V 25CSBGA
Detailed Description

Laser Driver IC 10Gbps 7 Channel 2.9 V ~ 5.5 V 25-CSBGA (5x5)

Copy   Laser Driver IC 10Gbps 7 Channel 2.9 V ~ 5.5 V 25-CSBGA (5x5)
Documents & Media
Datasheets DS1862A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Laser Diode Controller (Fiber Optic)
Data Rate 10Gbps
Number of Channels 7
Voltage - Supply 2.9 V ~ 5.5 V
Current - Supply 3mA
Current - Modulation -
Operating Temperature -40°C ~ 100°C
Package / Case 25-LFBGA, CSBGA
Supplier Device Package 25-CSBGA (5x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADN2830ACPZ32 - Analog Devices Inc. | ADN2830ACPZ32-ND DigiKey Electronics
  • ADN2830ACPZ32
  • Analog Devices Inc.
  • IC LASR CTRLR 1CHAN 5.5V 32LFCSP
  • Unit Price $21.71000
  • ADN2830ACPZ32-ND
  • DS1862B+ - Maxim Integrated | DS1862B+-ND DigiKey Electronics
  • DS1862B+
  • Maxim Integrated
  • IC LASR CTRLR 7CHAN 5.5V 25CSBGA
  • Unit Price $4.60000
  • DS1862B+-ND
  • DS1862AB+ - Maxim Integrated | DS1862AB+-ND DigiKey Electronics
  • DS1862AB+
  • Maxim Integrated
  • IC LASR CTRLR 7CHAN 5.5V 25CSBGA
  • Unit Price $4.60000
  • DS1862AB+-ND
Additional Resources
Standard Package ? 1
Other Names DS1862AB+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1862AB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.63466
  • Digi-Reel® ? : DS1862AB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : DS1862AB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,280 - Immediate
  • Unit Price: $4.60000

18:05:54 10/19/2018