Add To Favorites
DS1856E-050+T&R Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 $6.38
10 6.01800 $60.18
25 4.81440 $120.36
50 4.57360 $228.68
100 4.21260 $421.26
250 3.99596 $998.99
500 3.85152 $1,925.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1856E-050+CT-ND
Copy   DS1856E-050+CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1856E-050+T&R

Copy   DS1856E-050+T&R
Description IC DGTL POT 50K 2CH 16TSSOP
Copy   IC DGTL POT 50K 2CH 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.85 V ~ 5.5 V
Features Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1856E-050+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1856E-050+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.96088
  • Digi-Reel® ? : DS1856E-050+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1856E-050+-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
  • Unit Price: $5.18000

18:42:18 10/22/2018