Add To Favorites
DS1856B-M50+ Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.48900 $24.89
25 2.05000 $51.25
50 1.94760 $97.38
250 1.89048 $472.62
1,000 1.65607 $1,656.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1856B-M50+-ND
Copy   DS1856B-M50+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 1,620
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1856B-M50+

Copy   DS1856B-M50+
Description IC DGTL POT 50K 2CH 16CSBGA
Copy   IC DGTL POT 50K 2CH 16CSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)
Documents & Media
Datasheets DS1856M
EDA / CAD Models DS1856B-M50+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.85 V ~ 5.5 V
Features Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) ±50 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-LBGA, CSPBGA
Supplier Device Package 16-CSBGA (4x4)
Base Part Number DS1856
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 810
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1856B-M50+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.50552

20:50:07 12/9/2018