Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number DS1852B-000+CT-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1852B-000+T&R

Description IC MONITOR TXRX OPTICAL 25-BGA
Detailed Description

Monitors Interface 25-BGA (5x5)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Monitors
Interface 2-Wire
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 25-LFBGA
Supplier Device Package 25-BGA (5x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names DS1852B-000+CT

17:44:43 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 $6.97
10 6.57900 $65.79
25 5.26320 $131.58
50 5.00000 $250.00
100 4.60530 $460.53
250 4.36848 $1,092.12
500 4.21058 $2,105.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1852B-000+TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.23689
  • Digi-Reel® ? : DS1852B-000+DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,988 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : DS1852B-000+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,280 - Immediate
  • Unit Price: $7.68000
Send Feedback