Add To Favorites
DS1848E-050+ Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.27500 $42.75
25 3.52000 $88.00
50 3.34400 $167.20
250 3.23952 $809.88
1,000 2.83542 $2,835.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1848E-050+-ND
Copy   DS1848E-050+-ND
Quantity Available 189
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1848E-050+

Copy   DS1848E-050+
Description IC RES/MEM TEMP 50/10K 14-TSSOP
Copy   IC RES/MEM TEMP 50/10K 14-TSSOP
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 3 V ~ 5.5 V
Features Selectable Address, Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 850 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number DS1848
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1848E-050+T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $2.57195

07:46:48 10/20/2018