Add To Favorites
DS1848B-050+T&R Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 5.96700 $59.67
25 4.77360 $119.34
50 4.53500 $226.75
100 4.17690 $417.69
250 3.96212 $990.53
500 3.81888 $1,909.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1848B-050+CT-ND
Copy   DS1848B-050+CT-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1848B-050+T&R

Copy   DS1848B-050+T&R
Description IC RES/MEM TEMP 50/10K 16-BGA
Copy   IC RES/MEM TEMP 50/10K 16-BGA
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)

Copy   Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 3 V ~ 5.5 V
Features Selectable Address, Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 850 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-LBGA, CSPBGA
Supplier Device Package 16-CSBGA (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names DS1848B-050+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1848B-050+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.93576
  • Digi-Reel® ? : DS1848B-050+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,960 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : DS1848B-050+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580 - Immediate
  • Unit Price: $5.13000

10:39:49 12/16/2018