Add To Favorites
DS1845B-050+ Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I²C Interface 16-CSBGA (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.63900 $36.39
25 3.00000 $75.00
50 2.85000 $142.50
250 2.76452 $691.13
1,000 2.42140 $2,421.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1845B-050+-ND
Copy   DS1845B-050+-ND
Quantity Available 1,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1845B-050+

Copy   DS1845B-050+
Description IC POT/MEM DUAL NV 50K 16-BGA
Copy   IC POT/MEM DUAL NV 50K 16-BGA
Detailed Description

Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I²C Interface 16-CSBGA (4x4)

Copy   Digital Potentiometer 50k Ohm 2 Circuit 100, 256 Taps I²C Interface 16-CSBGA (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 100, 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 500
Operating Temperature -40°C ~ 85°C
Package / Case 16-LBGA, CSPBGA
Supplier Device Package 16-CSBGA (4x4)
Base Part Number DS1845
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 810
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1845B-050+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.19555

15:16:29 10/15/2018