Add To Favorites
DS1844S-050+T&R Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 $6.70
10 6.32400 $63.24
25 5.05920 $126.48
50 4.80620 $240.31
100 4.42680 $442.68
250 4.19916 $1,049.79
500 4.04738 $2,023.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1844S-050+CT-ND
Copy   DS1844S-050+CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1844S-050+T&R

Copy   DS1844S-050+T&R
Description IC POT DIG QUAD 50K 20-SOIC
Copy   IC POT DIG QUAD 50K 20-SOIC
Detailed Description

Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC

Copy   Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 64
Resistance (Ohms) 50k
Interface I²C, Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1844S-050+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1844S-050+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.11143
  • Digi-Reel® ? : DS1844S-050+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1844S-050+-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
    828 - Factory Stock ?
  • Unit Price: $3.35000

07:20:07 10/18/2018