Add To Favorites
DS1844S-010+T&R Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC
Product Overview
Digi-Key Part Number DS1844S-010+CT-ND
Copy   DS1844S-010+CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1844S-010+T&R

Copy   DS1844S-010+T&R
Description IC POT DIG QUAD 10K 20-SOIC
Copy   IC POT DIG QUAD 10K 20-SOIC
Detailed Description

Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC

Copy   Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 64
Resistance (Ohms) 10k
Interface I²C, Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1844S-010+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 $6.70
10 6.32400 $63.24
25 5.05920 $126.48
50 4.80620 $240.31
100 4.42680 $442.68
250 4.19916 $1,049.79
500 4.04738 $2,023.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1844S-010+TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.11143
  • Digi-Reel® ? : DS1844S-010+DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

08:20:35 9/25/2018