• Part Status: End of Life; Last Time Buy Date: 05-05-2018. Minimums may apply.
  • Quote Required, submit request here.
Product Overview
Digi-Key Part Number DS1844E-100+-ND
Quantity Available 0

Manufacturer Part Number


Description IC POT DIG QUAD 100K 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-TSSOP

Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 64
Resistance (Ohms) 100k
Interface I²C, Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number DS1844
Additional Resources
Standard Package ? 74

03:02:32 3/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1844E-100+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback