Add To Favorites
DS1842N+T&R Current Monitor Regulator 14-TDFN-EP (3x3)
Product Overview
Digi-Key Part Number DS1842N+CT-ND
Copy   DS1842N+CT-ND
Quantity Available 2,245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1842N+T&R

Copy   DS1842N+T&R
Description IC CURRENT MONITOR 14TDFN
Copy   IC CURRENT MONITOR 14TDFN
Detailed Description

Current Monitor Regulator 14-TDFN-EP (3x3)

Copy   Current Monitor Regulator   14-TDFN-EP (3x3)
Documents & Media
Datasheets DS1842
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Current Monitor
Sensing Method -
Accuracy -
Voltage - Input -
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1842N+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.42300 $24.23
25 1.93800 $48.45
50 1.84120 $92.06
100 1.69580 $169.58
250 1.60856 $402.14
500 1.55040 $775.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1842N+TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.19187
  • Tube ? : DS1842N+-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: $2.49000

05:52:04 9/21/2018