Add To Favorites
DS1834AS+T&R Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.39700 $23.97
25 1.91760 $47.94
50 1.82180 $91.09
100 1.67790 $167.79
250 1.59160 $397.90
500 1.53408 $767.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1834AS+CT-ND
Copy   DS1834AS+CT-ND
Quantity Available 7,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1834AS+T&R

Copy   DS1834AS+T&R
Description IC 3.3V/5V DUAL LO OPN-DR 8SOIC
Copy   IC 3.3V/5V DUAL LO OPN-DR 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy   Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Documents & Media
Datasheets DS1834(A,D)
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold 3.3V, 5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1367073-1 - TE Connectivity AMP Connectors | A97430CT-ND DigiKey Electronics
  • 1367073-1
  • TE Connectivity AMP Connectors
  • CONN PT USE W/SFP CAGES 15AU
  • Unit Price $2.07000
  • A97430CT-ND
  • SN74LVC1G04DCKR - Texas Instruments | 296-11600-1-ND DigiKey Electronics
  • SN74LVC1G04DCKR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SC70-5
  • Unit Price $0.43000
  • 296-11600-1-ND
  • SN74LV540ADGVR - Texas Instruments | 296-14319-1-ND DigiKey Electronics
  • SN74LV540ADGVR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V 20TVSOP
  • Unit Price $0.84000
  • 296-14319-1-ND
  • 8743004DKILF - IDT, Integrated Device Technology Inc | 800-3253-ND DigiKey Electronics
  • 8743004DKILF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER ZD PLL 40VFQFN
  • Unit Price $15.84000
  • 800-3253-ND
  • EP53F8QI - Intel | 544-2880-1-ND DigiKey Electronics
  • EP53F8QI
  • Intel
  • DC DC CONVERTER 0.6-4.96V
  • Unit Price $4.06000
  • 544-2880-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1834AS+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1834AS+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.22551
  • Digi-Reel® ? : DS1834AS+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,993 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1834AS+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,578 - Immediate
  • Unit Price: $2.73000

10:37:34 12/15/2018