Add To Favorites
DS1830U+ Supervisor Open Drain or Open Collector 1 Channel 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 4.06600 $40.66
25 2.86000 $71.50
50 2.71700 $135.85
100 2.07000 $207.00
250 1.96652 $491.63
1,000 1.79409 $1,794.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1830U+-ND
Copy   DS1830U+-ND
Quantity Available 212
Can ship immediately

Factory Stock ?: 11,050
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1830U+

Copy   DS1830U+
Description IC SEQUENCER RESET PB 5V 8-USOP
Copy   IC SEQUENCER RESET PB 5V 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-uMAX

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-uMAX
Documents & Media
Datasheets DS1830/A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1830U+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83173

05:03:17 12/14/2018