Add To Favorites
DS1825U+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Product Overview
Digi-Key Part Number DS1825U+CT-ND
Copy   DS1825U+CT-ND
Quantity Available 6,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1825U+T&R

Copy   DS1825U+T&R
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy   SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 3.7 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-1840 - MikroElektronika | 1471-1403-ND DigiKey Electronics
  • MIKROE-1840
  • MikroElektronika
  • DEV BOARD THERMO 2 CLICK
  • Unit Price $15.30000
  • 1471-1403-ND
You May Also Be Interested In
  • DS1825U+ - Maxim Integrated | DS1825U+-ND DigiKey Electronics
  • DS1825U+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8UMAX
  • Unit Price $2.82000
  • DS1825U+-ND
Additional Resources
Standard Package ? 1
Other Names DS1825U+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.05500 $40.55
25 3.24360 $81.09
50 3.08140 $154.07
100 2.83820 $283.82
250 2.69220 $673.05
500 2.59488 $1,297.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1825U+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.99481
  • Digi-Reel® ? : DS1825U+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1825U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,560 - Immediate
  • Unit Price: $2.82000

19:01:04 9/23/2018