Add To Favorites
DS1818-10+T&R Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
25 2.36920 $59.23
100 2.01840 $201.84
250 1.89520 $473.80
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1818-10+CT-ND
Copy   DS1818-10+CT-ND
Quantity Available 1,135
Can ship immediately

Factory Stock ?: 22,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1818-10+T&R

Copy   DS1818-10+T&R
Description IC 2.88V W/PB 10% TO92-3
Copy   IC 2.88V W/PB 10% TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Documents & Media
Datasheets DS1818
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.88V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number DS1818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LD1085D2M25R - STMicroelectronics | 497-3422-1-ND DigiKey Electronics
  • LD1085D2M25R
  • STMicroelectronics
  • IC REG LINEAR 2.5V 3A D2PAK-3
  • Unit Price $1.44000
  • 497-3422-1-ND
  • MAX707CPA+ - Maxim Integrated | MAX707CPA+-ND DigiKey Electronics
  • MAX707CPA+
  • Maxim Integrated
  • IC MPU SUPERVISORY CIRCUIT 8-DIP
  • Unit Price $6.88000
  • MAX707CPA+-ND
Additional Resources
Standard Package ? 1
Other Names DS1818-10+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1818-10+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Factory Stock ?
  • Unit Price: $1.24200
  • Bulk ? : DS1818-10+-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: $4.77000

12:46:50 1/16/2019