Add To Favorites
DS1817R-20+T&R Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.99500 $9.95
25 0.79560 $19.89
50 0.75580 $37.79
100 0.69620 $69.62
250 0.66036 $165.09
500 0.63648 $318.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1817R-20+CT-ND
Copy   DS1817R-20+CT-ND
Quantity Available 4,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1817R-20+T&R

Copy   DS1817R-20+T&R
Description IC 2.55V ACT HI 20% SOT23
Copy   IC 2.55V ACT HI 20% SOT23
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Documents & Media
Datasheets DS1817
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMC8015L - ON Semiconductor | FDMC8015LCT-ND DigiKey Electronics
  • FDMC8015L
  • ON Semiconductor
  • MOSFET N-CH 40V 7A 8MLP
  • Unit Price $0.68000
  • FDMC8015LCT-ND
Additional Resources
Standard Package ? 1
Other Names DS1817R-20+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1817R-20+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51300
  • Digi-Reel® ? : DS1817R-20+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,396 - Immediate
  • Unit Price: Digi-Reel®

06:07:32 10/15/2018