Add To Favorites
DS1816-5+ Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.69800 $26.98
25 1.97000 $49.25
50 1.87160 $93.58
100 1.32130 $132.13
250 1.30052 $325.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1816-5+-ND
Copy   DS1816-5+-ND
Quantity Available 277
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1816-5+

Copy   DS1816-5+
Description IC 3.06V O-D 5% TO92-3
Copy   IC 3.06V O-D 5% TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Documents & Media
Datasheets DS1816
21-0248 Pkg Drawing
EDA / CAD Models DS1816-5+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.06V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS1816
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1816-5+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:42:56 12/16/2018