Add To Favorites
DS1814BR-10+T&R Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.32600 $13.26
25 1.06080 $26.52
50 1.00780 $50.39
100 0.92820 $92.82
250 0.88048 $220.12
500 0.84864 $424.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1814BR-10+T&RCT-ND
Copy   DS1814BR-10+T&RCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1814BR-10+T&R

Copy   DS1814BR-10+T&R
Description IC MICROMON 5V RSET WDOG SOT23-5
Copy   IC MICROMON 5V RSET WDOG SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.375V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number DS1814
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1814BR-10+T&RCT
DS1814BR10TR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1814BR-10+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $0.68400
  • Digi-Reel® ? : DS1814BR-10+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:01:06 10/16/2018