Add To Favorites
DS1813-15+ Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.69800 $26.98
25 1.97000 $49.25
50 1.87160 $93.58
100 1.32130 $132.13
250 1.24452 $311.13
1,000 1.22400 $1,224.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1813-15+-ND
Copy   DS1813-15+-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1813-15+

Copy   DS1813-15+
Description IC 4.13V W/PB 15% TO92-3
Copy   IC 4.13V W/PB 15% TO92-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Documents & Media
Datasheets DS1813
21-0248 Pkg Drawing
EDA / CAD Models DS1813-15+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.13V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS1813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1813-15+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12914

23:40:56 12/11/2018