Add To Favorites
DS1809-050+ Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.70200 $37.02
50 3.49980 $174.99
100 3.03320 $303.32
250 2.87768 $719.42
500 2.58214 $1,291.07
1,000 2.19600 $2,196.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1809-050+-ND
Copy   DS1809-050+-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 4,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1809-050+

Copy   DS1809-050+
Description IC DALLASTAT 50K 8-DIP
Copy   IC DALLASTAT 50K 8-DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP

Copy   Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Dallastat™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 50k
Interface Pushbutton
Memory Type Non-Volatile
Voltage - Supply 5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400 (Max)
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1809
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

14:31:53 1/16/2019