DS1808Z-050+ Digital Potentiometer 45k Ohm 2 Circuit 32 Taps I²C Interface 16-SO
Product Overview
Digi-Key Part Number DS1808Z-050+-ND
Copy   DS1808Z-050+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1808Z-050+

Copy   DS1808Z-050+
Description IC POT DUAL LOG HV 50K 16-SOIC
Copy   IC POT DUAL LOG HV 50K 16-SOIC
Detailed Description

Digital Potentiometer 45k Ohm 2 Circuit 32 Taps I²C Interface 16-SO

Copy   Digital Potentiometer 45k Ohm 2 Circuit 32 Taps I²C Interface 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 32
Resistance (Ohms) 45k
Interface I²C
Memory Type Volatile
Voltage - Supply 4.5 V ~ 13.2 V, 5V
Features Mute, Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 300
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number DS1808
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1808Z-050+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

14:07:10 1/21/2019