Add To Favorites
Product Overview
Digi-Key Part Number DS1806E-100+-ND
Quantity Available 111
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Manufacturer Part Number

DS1806E-100+

Description IC POT DIG SEXTET 100K 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 6 Circuit 64 Taps Serial Interface 20-TSSOP

Documents & Media
Datasheets DS1806
Mfg Application Notes How to Increase the Bandwidth of Digital Potentiometers 10x to 100x
EDA / CAD Models DS1806E-100+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 64 Taps
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 6
Number of Taps 64
Resistance (Ohms) 100k
Interface Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Cascade Pin
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number DS1806
 
Additional Resources
Standard Package ? 74

07:02:04 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.35000 $6.35
10 6.08800 $60.88
50 5.99260 $299.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1806E-100+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback