Add To Favorites
DS1804U-010+ Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95400 $29.54
50 2.79220 $139.61
100 2.42000 $242.00
250 2.29584 $573.96
500 2.06006 $1,030.03
1,000 1.75200 $1,752.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1804U-010+-ND
Copy   DS1804U-010+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1804U-010+

Copy   DS1804U-010+
Description IC POT TRIMMER NV 10K 8-USOP
Copy   IC POT TRIMMER NV 10K 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX

Copy   Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 100
Resistance (Ohms) 10k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1804U-010+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $1.59600

11:51:26 1/20/2019