Add To Favorites
DS1804-050+ Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95400 $29.54
50 2.79220 $139.61
100 2.42000 $242.00
250 2.29584 $573.96
500 2.06006 $1,030.03
1,000 1.75200 $1,752.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1804-050+-ND
Copy   DS1804-050+-ND
Quantity Available 508
Can ship immediately

Factory Stock ?: 4,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1804-050+

Copy   DS1804-050+
Description IC POT TRIMMER NV 50K 8-DIP
Copy   IC POT TRIMMER NV 50K 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP

Copy   Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 100
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5220BNZ10 - Analog Devices Inc. | AD5220BNZ10-ND DigiKey Electronics
  • AD5220BNZ10
  • Analog Devices Inc.
  • IC POT DGTL 10K 128POS 8-DIP
  • Unit Price $3.60000
  • AD5220BNZ10-ND
  • AD5220BNZ100 - Analog Devices Inc. | AD5220BNZ100-ND DigiKey Electronics
  • AD5220BNZ100
  • Analog Devices Inc.
  • IC DGTL POT 128POS 100K SGL 8DIP
  • Unit Price $3.60000
  • AD5220BNZ100-ND
Additional Resources
Standard Package ? 50

12:24:25 1/23/2019