Add To Favorites
DS1802E+T&R Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Pushbutton, Serial Interface 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.92000 $8.92
10 8.41500 $84.15
25 6.73200 $168.30
50 6.39540 $319.77
100 5.89050 $589.05
250 5.58760 $1,396.90
500 5.38562 $2,692.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1802E+CT-ND
Copy   DS1802E+CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1802E+T&R

Copy   DS1802E+T&R
Description IC POT DL AUDIO TAP W/PB 20TSSOP
Copy   IC POT DL AUDIO TAP W/PB 20TSSOP
Detailed Description

Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Pushbutton, Serial Interface 20-TSSOP

Copy   Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Pushbutton, Serial Interface 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Logarithmic
Configuration Potentiometer
Number of Circuits 2
Number of Taps 65
Resistance (Ohms) 45k
Interface Pushbutton, Serial
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Cascade Pin, Mute, Zero-Cross Sense
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1802E+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1802E+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.14021
  • Digi-Reel® ? : DS1802E+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1802E+-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: $4.46000

21:44:03 10/20/2018