Add To Favorites
DS17885E-5+ Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-TSSOP (0.465", 11.80mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.14000 $17.14
10 15.74900 $157.49
25 15.09600 $377.40
234 13.30081 $3,112.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS17885E-5+-ND
Copy   DS17885E-5+-ND
Quantity Available 439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS17885E-5+

Copy   DS17885E-5+
Description IC RTC CLK/CALENDAR PAR 28-TSOP
Copy   IC RTC CLK/CALENDAR PAR 28-TSOP
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-TSSOP (0.465", 11.80mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-TSSOP (0.465", 11.80mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 8KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
Base Part Number DS17885
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 234

03:25:00 1/16/2019