Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number DS17485E-5+-ND
Quantity Available 468
Can ship immediately
Manufacturer

Manufacturer Part Number

DS17485E-5+

Description IC RTC CLK/CALENDAR PAR 28-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 4KB Parallel 28-TSSOP (0.465", 11.80mm Width)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 4KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
Base Part Number DS17485
 
Additional Resources
Standard Package ? 234

20:51:39 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.68000 $16.68
10 15.73400 $157.34
25 12.58680 $314.67
50 11.95740 $597.87
100 11.01350 $1,101.35
250 10.44704 $2,611.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback