Add To Favorites
DS1747-70+ Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Product Overview
Digi-Key Part Number DS1747-70+-ND
Copy   DS1747-70+-ND
Quantity Available 410
Can ship immediately

Factory Stock ?: 420
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1747-70+

Copy   DS1747-70+
Description IC RTC CLK/CALENDAR PAR 32-EDIP
Copy   IC RTC CLK/CALENDAR PAR 32-EDIP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 512KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1747
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names DS174770
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.00000 $53.00
10 50.35000 $503.50
25 46.48000 $1,162.00
50 44.15620 $2,207.81
100 39.95010 $3,995.01
250 37.95256 $9,488.14

Submit a request for quotation on quantities greater than those displayed.

10:08:53 9/25/2018