Add To Favorites
DS1744-70+ Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.96000 $34.96
10 33.21200 $332.12
25 30.66000 $766.50
50 29.12700 $1,456.35
100 26.36000 $2,636.00
250 25.04212 $6,260.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1744-70+-ND
Copy   DS1744-70+-ND
Quantity Available 574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1744-70+

Copy   DS1744-70+
Description IC RTC CLK/CALENDAR PAR 28-EDIP
Copy   IC RTC CLK/CALENDAR PAR 28-EDIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 32KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1744
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

09:37:00 12/18/2018