Add To Favorites
DS1720S+ Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.88900 $28.89
50 2.84320 $142.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1720S+-ND
Copy   DS1720S+-ND
Quantity Available 198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1720S+

Copy   DS1720S+
Description SENSOR DIGITAL -55C-125C 8SO
Copy   SENSOR DIGITAL -55C-125C 8SO
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SO

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SO
Documents & Media
Datasheets DS1720
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models DS1720S+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS1720
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 3-Wire (CLK, DQ, RST)
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 8 b
Features One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C
Test Condition -55°C ~ 125°C
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 88
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1720S+T&R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.79778

04:28:48 10/19/2018