Add To Favorites
DS1708ESA+ Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80800 $38.08
25 3.60000 $90.00
100 3.12000 $312.00
300 2.96000 $888.00
500 2.65600 $1,328.00
1,000 2.24000 $2,240.00
2,500 2.12800 $5,320.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1708ESA+-ND
Copy   DS1708ESA+-ND
Quantity Available 1,510
Can ship immediately

Factory Stock ?: 5,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1708ESA+

Copy   DS1708ESA+
Description IC MICROMONITOR 5V 10% 8-SOIC
Copy   IC MICROMONITOR 5V 10% 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1708ESA+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.88610

14:24:19 1/20/2019