Add To Favorites
DS1706SEUA+T&R Supervisor Push-Pull, Totem Pole 1 Channel 8-uSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.68000 $9.68
10 9.12900 $91.29
25 7.30320 $182.58
50 6.93800 $346.90
100 6.39030 $639.03
250 6.06168 $1,515.42
500 5.84258 $2,921.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1706SEUA+CT-ND
Copy   DS1706SEUA+CT-ND
Quantity Available 5,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1706SEUA+T&R

Copy   DS1706SEUA+T&R
Description IC MICROMONITOR 3.3V 10% 8-USOP
Copy   IC MICROMONITOR 3.3V 10% 8-USOP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-uSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-uSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1706SEUA+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1706SEUA+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.49150
  • Digi-Reel® ? : DS1706SEUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1706SEUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
    7,100 - Factory Stock ?
  • Unit Price: $9.55000

05:07:00 10/23/2018