Add To Favorites
DS1706ESA+T&R Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 $5.87
10 5.53400 $55.34
25 4.42680 $110.67
50 4.20540 $210.27
100 3.87350 $387.35
250 3.67424 $918.56
500 3.54144 $1,770.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1706ESA+CT-ND
Copy   DS1706ESA+CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1706ESA+T&R

Copy   DS1706ESA+T&R
Description IC MICROMONITOR 5V 10% 8-SOIC
Copy   IC MICROMONITOR 5V 10% 8-SOIC
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHCT125DR - Texas Instruments | 296-4652-1-ND DigiKey Electronics
  • SN74AHCT125DR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14SOIC
  • Unit Price $0.44000
  • 296-4652-1-ND
  • SN75LVDS390D - Texas Instruments | 296-34178-5-ND DigiKey Electronics
  • SN75LVDS390D
  • Texas Instruments
  • IC QUAD HI-SP RCVR LVDS 16-SOIC
  • Unit Price $3.50000
  • 296-34178-5-ND
  • SN75LVDS391D - Texas Instruments | 296-34180-5-ND DigiKey Electronics
  • SN75LVDS391D
  • Texas Instruments
  • IC QUAD HI-SP DRVR LVDS 16-SOIC
  • Unit Price $3.50000
  • 296-34180-5-ND
  • SN75LVDT388ADBT - Texas Instruments | 296-26671-5-ND DigiKey Electronics
  • SN75LVDT388ADBT
  • Texas Instruments
  • IC RECEIVER LVDS 8CHAN 38TSSOP
  • Unit Price $6.13000
  • 296-26671-5-ND
Additional Resources
Standard Package ? 1
Other Names DS1706ESA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1706ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    6,600 - Factory Stock ?
  • Unit Price: $4.46000
  • Tape & Reel (TR) ? : DS1706ESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.72248
  • Digi-Reel® ? : DS1706ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

18:20:05 12/15/2018